
SGP5924HT | |
|---|---|
DigiKey Part Number | 16-SGP5924HT-ND |
Manufacturer | |
Manufacturer Product Number | SGP5924HT |
Description | TAPE ANTISTATIC GOLD 1"X36YDS |
Customer Reference | |
Detailed Description | Antistatic Tape Polysiloxide Adhesive Gold 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Category | Adhesive Polysiloxide |
Manufacturer Desco | Backing, Carrier Polyimide |
Series | Width 1.00" (25.40mm) |
Packaging Box | Length 108' (32.9m) 36 yds |
Part Status Obsolete | Color Gold |
Tape Type Antistatic |

