
SGP5918HT | |
|---|---|
DigiKey Part Number | 16-SGP5918HT-ND |
Manufacturer | |
Manufacturer Product Number | SGP5918HT |
Description | TAPE ANTISTATIC GOLD 3/4"X36YDS |
Customer Reference | |
Detailed Description | Antistatic Tape Polysiloxide Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Antistatic | |
Adhesive | Polysiloxide | |
Backing, Carrier | Polyimide | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |


