
S5848 | |
|---|---|
DigiKey Part Number | 16-S5848-ND |
Manufacturer | |
Manufacturer Product Number | S5848 |
Description | TAPE ANTISTATIC ESD CLR 2"X72YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Adhesive Clear 2.00" (50.80mm) X 216' (65.8m) 72 yds |
Category | Tape Type Antistatic - ESD Symbols |
Manufacturer Desco | Width 2.00" (50.80mm) |
Series | Length 216' (65.8m) 72 yds |
Packaging Box | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

