
S5812 | |
|---|---|
DigiKey Part Number | 16-S5812-ND |
Manufacturer | |
Manufacturer Product Number | S5812 |
Description | TAPE ANTISTATIC CLEAR 1/2"X72YDS |
Customer Reference | |
Detailed Description | Antistatic Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (65.8m) 72 yds |
Category | Tape Type Antistatic |
Manufacturer Desco | Width 0.50" (12.70mm) 1/2" |
Series | Length 216' (65.8m) 72 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81227 | Desco | 628 | 16-1252-ND | 5,10000 € | Similar |


