
Category | Tape Type Masking |
Manufacturer Desco | Adhesive Self-Adhesive |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 179.8' (54.8m) 59.9 yds |
Part Status Obsolete | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81261 | Desco | 239 | 81261-ND | 4,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

