
S5612 | |
|---|---|
DigiKey Part Number | 16-S5612-ND |
Manufacturer | |
Manufacturer Product Number | S5612 |
Description | TAPE MASKING WHITE 1/2"X59.9YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Self-Adhesive Adhesive White 0.50" (12.70mm) 1/2" X 179.8' (54.8m) 59.9 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Self-Adhesive | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,04100 € | 40,41 € |
| 25 | 3,83680 € | 95,92 € |
| 50 | 3,70360 € | 185,18 € |
| 100 | 3,58490 € | 358,49 € |
| 250 | 3,44724 € | 861,81 € |
| 500 | 3,35544 € | 1.677,72 € |
| 1.000 | 3,27270 € | 3.272,70 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

