
S5448 | |
|---|---|
DigiKey Part Number | 16-S5448-ND |
Manufacturer | |
Manufacturer Product Number | S5448 |
Description | TAPE CONDUCT BRN/BLK 2"X39.3YD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Conductive Grid Tape Acrylic Adhesive Brown, Black Print 2.00" (50.80mm) X 118' (36.0m) 39.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Conductive Grid | |
Adhesive | Acrylic | |
Backing, Carrier | Copolymer | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0011" (1.1 mils, 0.028mm) | |
Width | 2.00" (50.80mm) | |
Length | 118' (36.0m) 39.3 yds | |
Color | Brown, Black Print | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

