
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0110" (11.0 mils, 0.280mm) | |
Width | 0.47" (12.00mm) | |
Length | 118' (36.0m) 39.3 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

