
S5318 | |
|---|---|
DigiKey Part Number | 16-S5318-ND |
Manufacturer | |
Manufacturer Product Number | S5318 |
Description | TAPE ANTISTATIC CLEAR 3/4"X72YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 216' (65.8m) 72 yds |
Category | Tape Type Antistatic |
Manufacturer Desco | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 216' (65.8m) 72 yds |
Part Status Active | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

