
S2020RHR | |
|---|---|
DigiKey Part Number | 16-S2020RHR-ND |
Manufacturer | |
Manufacturer Product Number | S2020RHR |
Description | S2020RHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surface Resistivity Meter 9V Battery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.846,62000 € | 1.846,62 € |
| Unit Price without VAT: | 1.846,62000 € |
|---|---|
| Unit Price with VAT: | 2.197,47780 € |

