
S1512-2448WS | |
|---|---|
DigiKey Part Number | 16-S1512-2448WS-ND |
Manufacturer | |
Manufacturer Product Number | S1512-2448WS |
Description | TABLE MAT VINYL BLUE 4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat Vinyl Blue 4' (1.22m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer Desco | Thickness 0.13" (3.30mm) |
Series | Color Blue |
Packaging Box | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench | Features Conductive |
Shape Rectangle | Includes Ground Cord, Wrist Strap |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,71000 € | 79,71 € |
| 10 | 73,32200 € | 733,22 € |
| 25 | 72,34360 € | 1.808,59 € |
| Unit Price without VAT: | 79,71000 € |
|---|---|
| Unit Price with VAT: | 94,85490 € |

