
S1470-48600GY | |
|---|---|
DigiKey Part Number | 16-S1470-48600GY-ND |
Manufacturer | |
Manufacturer Product Number | S1470-48600GY |
Description | S1470-48600GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Gray 50' (15.24m) X 4' (1.22m) |
Category | Width 4' (1.22m) |
Manufacturer Desco | Thickness 0.08" (2.03mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.220,18000 € | 1.220,18 € |
| Unit Price without VAT: | 1.220,18000 € |
|---|---|
| Unit Price with VAT: | 1.452,01420 € |

