
S1470-36600GY | |
|---|---|
DigiKey Part Number | 16-S1470-36600GY-ND |
Manufacturer | |
Manufacturer Product Number | S1470-36600GY |
Description | S1470-36600GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Gray 50' (15.24m) X 3' (0.91m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 3' (0.91m) | |
Thickness | 0.08" (2.03mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,67000 € | 926,67 € |
| Unit Price without VAT: | 926,67000 € |
|---|---|
| Unit Price with VAT: | 1.102,73730 € |

