
S1470-1624GY | |
|---|---|
DigiKey Part Number | 16-S1470-1624GY-ND |
Manufacturer | |
Manufacturer Product Number | S1470-1624GY |
Description | S1470-1624GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Tray Liner Grounding Mat Rubber Black, Green 2' (0.61m) X 1.33' (0.41m) |
Datasheet | Datasheet |
Category | Width 1.33' (0.41m) |
Manufacturer Desco | Thickness 0.08" (2.03mm) |
Packaging Bulk | Color Black, Green |
Part Status Active | Material Rubber |
Mat Type Tray Liner | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
Length 2' (0.61m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,91000 € | 34,91 € |
| Unit Price without VAT: | 34,91000 € |
|---|---|
| Unit Price with VAT: | 41,54290 € |

