
S1460-30600GN | |
|---|---|
DigiKey Part Number | 16-S1460-30600GN-ND |
Manufacturer | |
Manufacturer Product Number | S1460-30600GN |
Description | S1460-30600GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Green 50' (15.24m) X 2.5' (0.76m) |
Category | Width 2.5' (0.76m) |
Manufacturer Desco | Thickness 0.08" (2.03mm) |
Series | Color Green |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,62000 € | 762,62 € |
| Unit Price without VAT: | 762,62000 € |
|---|---|
| Unit Price with VAT: | 907,51780 € |

