
S1460-2448GYWS | |
|---|---|
DigiKey Part Number | 16-S1460-2448GYWS-ND |
Manufacturer | |
Manufacturer Product Number | S1460-2448GYWS |
Description | TABLE MAT RUBBER BLACK GRAY 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Black, Gray 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Black, Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,77000 € | 83,77 € |
| Unit Price without VAT: | 83,77000 € |
|---|---|
| Unit Price with VAT: | 99,68630 € |

