
S1140 | |
|---|---|
DigiKey Part Number | 16-S1140-ND |
Manufacturer | |
Manufacturer Product Number | S1140 |
Description | S1140 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap 1 MOhms Beige, Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Adhesive | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Beige, Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

