New at DigiKey
Image for S1050F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1050F

DigiKey Part Number
16-S1050F-ND
Manufacturer
Manufacturer Product Number
S1050F
Description
S1050F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 15' (4.57m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Manufacturer
Desco
Cord Length
15' (4.57m)
Packaging
Bulk
Number of Conductors
1
Part Status
Active
Strap Closure
Adhesive
Type
Cord (For Wrist Straps)
Resistance
1 MOhms
Cord Type
Straight
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,47000 €19,47 €
Manufacturers Standard Package
Unit Price without VAT:19,47000 €
Unit Price with VAT:23,16930 €