
S1050DC-12 | |
|---|---|
DigiKey Part Number | 16-S1050DC-12-ND |
Manufacturer | |
Manufacturer Product Number | S1050DC-12 |
Description | S1050DC-12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 16' (4.75m) 100 Ohms Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Right Angle Plug, 7mm Snap Socket (2) | |
Cord Length | 16' (4.75m) | |
Number of Conductors | 2 | |
Strap Closure | Clasp | |
Strap Material | Fabric | |
Strap Termination | 4mm Snap Stud (2) | |
Resistance | 100 Ohms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |

