New at DigiKey
Image for S1050DC-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1050DC-06

DigiKey Part Number
16-S1050DC-06-ND
Manufacturer
Manufacturer Product Number
S1050DC-06
Description
S1050DC-06
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) 100 Ohms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
2
Packaging
Bulk
Strap Closure
Clasp
Part Status
Active
Strap Material
Fabric
Type
Wrist Strap with Cord
Strap Termination
4mm Snap Stud (2)
Cord Type
Coiled
Resistance
100 Ohms
Cord Termination
4mm Right Angle Plug, 7mm Snap Socket (2)
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,50000 €18,50 €
Manufacturers Standard Package
Unit Price without VAT:18,50000 €
Unit Price with VAT:22,01500 €