
S1040M | |
|---|---|
DigiKey Part Number | 16-S1040M-ND |
Manufacturer | |
Manufacturer Product Number | S1040M |
Description | S1040M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats) 16' (4.75m) 1 MOhms Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud | |
Cord Length | 16' (4.75m) | |
Number of Conductors | 1 | |
Strap Closure | Adhesive | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

