New at DigiKey
Image for S1040F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1040F

DigiKey Part Number
16-S1040F-ND
Manufacturer
Manufacturer Product Number
S1040F
Description
S1040F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cord (For Mats) 16' (4.75m) 1 MOhms Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
10mm Snap Socket, #10 Ring Terminal
Manufacturer
Desco
Cord Length
16' (4.75m)
Packaging
Bulk
Number of Conductors
1
Part Status
Active
Strap Closure
Adhesive
Type
Cord (For Mats)
Resistance
1 MOhms
Cord Type
Straight
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,61000 €17,61 €
Manufacturers Standard Package
Unit Price without VAT:17,61000 €
Unit Price with VAT:20,95590 €