
Category | Cord Termination 10mm Snap Socket, #10 Ring Terminal |
Manufacturer Desco | Cord Length 16' (4.75m) |
Packaging Bulk | Number of Conductors 1 |
Part Status Active | Strap Closure Adhesive |
Type Cord (For Mats, Wrist Straps) | Color Black |
Cord Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

