
S101GD-XL | |
|---|---|
DigiKey Part Number | 16-S101GD-XL-ND |
Manufacturer | |
Manufacturer Product Number | S101GD-XL |
Description | S101GD-XL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cotton, Polyester Gloves XLarge White Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves | |
Size | XLarge | |
Material | Cotton, Polyester | |
Color | White | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |

