Wrist Strap with Cord 6' (1.83m) 1 MOhms Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1015-06

DigiKey Part Number
16-S1015-06-ND
Manufacturer
Manufacturer Product Number
S1015-06
Description
ADJUSTABLE WRIST SRAP BLUE, WITH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) 1 MOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
1
Series
Strap Closure
Cam Lock
Packaging
Bulk
Strap Material
Polyester
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Color
Light Blue
Cord Termination
4mm Snap Socket, Banana Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09070Desco40416-1087-ND18,62000 €Similar
In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,79000 €4,79 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €