
S1010-XL | |
|---|---|
DigiKey Part Number | 16-S1010-XL-ND |
Manufacturer | |
Manufacturer Product Number | S1010-XL |
Description | S1010-XL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) XLarge Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Clasp | |
Strap Material | - | |
Strap Termination | - | |
Size | XLarge | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 € | 29,19 € |
| Unit Price without VAT: | 29,19000 € |
|---|---|
| Unit Price with VAT: | 34,73610 € |

