Cord (For Wrist Straps) One Size 1 MOhms Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1003B

DigiKey Part Number
16-S1003B-ND
Manufacturer
Manufacturer Product Number
S1003B
Description
ADJUSTABLE WRIST BAND MAROON, BA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) One Size 1 MOhms Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
1
Manufacturer
Desco
Strap Closure
Clasp
Packaging
Bulk
Strap Material
Polyester
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Cord (For Wrist Straps)
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
3.5mm Right Angle Plug, 7mm Snap Socket (2)
Color
Red
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,77000 €5,77 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €