New at DigiKey
Image for S1002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1002

DigiKey Part Number
16-S1002-ND
Manufacturer
Manufacturer Product Number
S1002
Description
S1002
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) 300 Ohms Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
1
Manufacturer
Desco
Strap Closure
Clasp
Packaging
Bulk
Strap Material
Polyester
Part Status
Active
Strap Termination
7mm Snap Stud
Type
Wrist Strap with Cord
Resistance
300 Ohms
Cord Type
Coiled
Color
Blue
Cord Length
12' (3.66m)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,51000 €15,51 €
Manufacturers Standard Package
Unit Price without VAT:15,51000 €
Unit Price with VAT:18,45690 €