
PNZ-36 | |
|---|---|
DigiKey Part Number | 16-PNZ-36-ND |
Manufacturer | |
Manufacturer Product Number | PNZ-36 |
Description | PLACEMENT NOZZLE 6.2MM O.D. |
Customer Reference | |
Detailed Description | Rework Tip Nozzle For Scorpion Rework System |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tip Type | Rework | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.244" (6.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Scorpion Rework System |

