Image for PNZ-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ-07

DigiKey Part Number
16-PNZ-07-ND
Manufacturer
Manufacturer Product Number
PNZ-07
Description
PLACEMENT NOZZLE 1.4MM O.D.
Customer Reference
Detailed Description
Rework Tip Nozzle For Scorpion Rework System
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Obsolete
Tip Type
Rework
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.055" (1.40mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Scorpion Rework System
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.