
NZA-030-ROUND | |
|---|---|
DigiKey Part Number | 16-NZA-030-ROUND-ND |
Manufacturer | |
Manufacturer Product Number | NZA-030-ROUND |
Description | REFLOW NOZZLE ROUND 3.0MM I.D. |
Customer Reference | |
Detailed Description | Rework Tip Round For Scorpion Rework System |
Category | Tip Type Rework |
Manufacturer Desco | Tip Shape Round |
Series | Height 1.750" (44.45mm) |
Packaging Box | For Use With/Related Products Scorpion Rework System |
Part Status Obsolete | Base Product Number |

