
APR-1200-SRS-MOB | |
|---|---|
DigiKey Part Number | 16-APR-1200-SRS-MOB-ND |
Manufacturer | |
Manufacturer Product Number | APR-1200-SRS-MOB |
Description | SCORPION REWORK SYSTEM MANUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework (Hot Air), Soldering 2.8kW 200 ~ 240V Variable Air Flow Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework (Hot Air), Soldering | |
Wattage | 2.8kW | |
Voltage - Input | 200 ~ 240V | |
Plug Type | - | |
Voltage - Output | - | |
Control/Display Type | Digital | |
Includes | Nozzles (7) | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | Variable Air Flow Control | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43.494,72000 € | 43.494,72 € |
| Unit Price without VAT: | 43.494,72000 € |
|---|---|
| Unit Price with VAT: | 51.758,71680 € |

