Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Personnel Grounding ESD Wrist Straps

95318

DigiKey Part Number
95318D-ND
Manufacturer
Manufacturer Product Number
95318
Description
COIL CORD 4MM SKT 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,43000 €6,43 €
105,53700 €55,37 €
255,27720 €131,93 €
505,10620 €255,31 €
1004,95380 €495,38 €
2504,77600 €1.194,00 €
5004,65694 €2.328,47 €
1.0004,54938 €4.549,38 €
Manufacturers Standard Package
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €