Image for 95301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95301

DigiKey Part Number
95301-ND
Manufacturer
Manufacturer Product Number
95301
Description
COIL CORD 7MM SKT 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Mats) 10' (3.05m) 1 MOhms Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Straight
Manufacturer
Desco
Cord Termination
7mm Snap Socket, Ring Terminal
Packaging
Bulk
Cord Length
10' (3.05m)
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Mats)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,58500 €579,25 €
Manufacturers Standard Package
Unit Price without VAT:11,58500 €
Unit Price with VAT:13,78615 €