
95205 | |
|---|---|
DigiKey Part Number | 95205-ND |
Manufacturer | |
Manufacturer Product Number | 95205 |
Description | HEEL STRAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap Large Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | D-Ring, Hook and Loop | |
Strap Material | - | |
Strap Termination | - | |
Size | Large | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

