Personnel Grounding ESD Wrist Straps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

95023

DigiKey Part Number
95023D-ND
Manufacturer
Manufacturer Product Number
95023
Description
WRSTBND MTL ADJ XL BK 4MM SNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) XLarge 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Number of Conductors
1
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud
Resistance
1 MOhms
Size
XLarge
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3622,22694 €800,17 €
Manufacturers Standard Package
Unit Price without VAT:22,22694 €
Unit Price with VAT:26,45006 €