
Category | Length 60' (18.29m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.38" (9.65mm) |
Packaging Bulk | Color Gray, Light |
Part Status Obsolete | Material Vinyl |
Mat Type Floor Runner | Number of Layers 1 |
Shape Rectangle | Features Anti Fatigue, Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82066 | Desco | 0 | 82066-ND | 983,95000 € | Direct |
| 9900 | SCS | 1 | SCP247-ND | 437,97000 € | Similar |
| AFM36720L1VGR | SCS | 8 | SCP449-ND | 828,18000 € | Similar |




