82063 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 0
Unit Price: 996,34000 €
Datasheet

Similar


SCS
In Stock: 1
Unit Price: 443,48000 €
Datasheet
Anti Fatigue, Dissipative Floor Runner Grounding Mat Vinyl Brown 60' (18.29m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82063

DigiKey Part Number
82063-ND
Manufacturer
Manufacturer Product Number
82063
Description
FLOOR RUNNER VINYL BROWN 60'
Customer Reference
Detailed Description
Anti Fatigue, Dissipative Floor Runner Grounding Mat Vinyl Brown 60' (18.29m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Floor Runner
Shape
Rectangle
Length
60' (18.29m)
Width
3' (0.91m)
Thickness
0.38" (9.65mm)
Color
Brown
Material
Vinyl
Number of Layers
1
Features
Anti Fatigue, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes