Antistatic Tape Rubber Adhesive Clear 2.00" (50.80mm) X 216' (65.8m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81226

DigiKey Part Number
81226-ND
Manufacturer
Manufacturer Product Number
81226
Description
TAPE ANTISTATIC CLEAR 2"X72YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Antistatic Tape Rubber Adhesive Clear 2.00" (50.80mm) X 216' (65.8m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Antistatic
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
216' (65.8m) 72 yds
Color
Clear
Usage
General Purpose
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
68°F (20°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,96000 €9,96 €
Manufacturers Standard Package
Unit Price without VAT:9,96000 €
Unit Price with VAT:11,85240 €