81211 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 68
Unit Price: 9,25000 €
Datasheet
Image for 81211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81211

DigiKey Part Number
81211-ND
Manufacturer
Manufacturer Product Number
81211
Description
TAPE ANTISTATIC ESD CLR 1"X72YDS
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Rubber Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0024" (2.4 mils, 0.061mm)
Manufacturer
Desco
Width
1.00" (25.40mm)
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Obsolete
Color
Clear
Tape Type
Antistatic - ESD Symbols
Usage
General Purpose
Adhesive
Rubber
Temperature Range
50°F ~ 122°F (10°C ~ 50°C)
Backing, Carrier
Cellulose
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
79211Desco6816-1468-ND9,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes