81209 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 5
Unit Price: 40,98000 €
Datasheet
Image for 81209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81209

DigiKey Part Number
81209-ND
Manufacturer
Manufacturer Product Number
81209
Description
TAPE ANTISTATIC CLR 1/2"X72YDS
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0024" (2.4 mils, 0.061mm)
Manufacturer
Desco
Width
0.50" (12.70mm) 1/2"
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Obsolete
Color
Clear
Tape Type
Antistatic - ESD Symbols
Usage
General Purpose
Adhesive
Rubber
Temperature Range
50°F ~ 122°F (10°C ~ 50°C)
Backing, Carrier
Cellulose
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40 X 1/2"3M53M40A-ND40,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes