
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Antistatic | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 50°F ~ 122°F (10°C ~ 50°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 68°F (20°C) |


