


74338 | |
|---|---|
DigiKey Part Number | 16-74338-ND |
Manufacturer | |
Manufacturer Product Number | 74338 |
Description | SMOCK JACKET POLY WHT 5XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge White Static Dissipative, Conductive Fabric on Cuff |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 5XLarge | |
Material | Polyester | |
Color | White | |
Features | Static Dissipative, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,77000 € | 55,77 € |
| Unit Price without VAT: | 55,77000 € |
|---|---|
| Unit Price with VAT: | 66,36630 € |

