Polyester Smock, Jacket Length with Snaps Large White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Snaps Large White
Function and Requirements of ESD Smocks

74333

DigiKey Part Number
16-74333-ND
Manufacturer
Manufacturer Product Number
74333
Description
SMOCK JACKET POLY WHT LG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps Large White
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clothing Type
Smock, Jacket Length with Snaps
Manufacturer
Desco
Size
Large
Series
Material
Polyester
Packaging
Bag
Color
White
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,91000 €39,91 €
Manufacturers Standard Package
Unit Price without VAT:39,91000 €
Unit Price with VAT:47,49290 €