


74327 | |
|---|---|
DigiKey Part Number | 16-74327-ND |
Manufacturer | |
Manufacturer Product Number | 74327 |
Description | SMOCK JACKET POLY GRAY 4XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Gray Static Dissipative, Conductive Fabric on Cuff |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color Gray |
Part Status Active | Features Static Dissipative, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,42000 € | 51,42 € |
| Unit Price without VAT: | 51,42000 € |
|---|---|
| Unit Price with VAT: | 61,18980 € |

