Polyester Smock, Jacket Length with Snaps Large Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Snaps Large Black
Function and Requirements of ESD Smocks

74313

DigiKey Part Number
16-74313-ND
Manufacturer
Manufacturer Product Number
74313
Description
SMOCK JACKET POLY BLACK LG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps Large Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Clothing Type
Smock, Jacket Length with Snaps
Size
Large
Material
Polyester
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,10000 €40,10 €
Manufacturers Standard Package
Unit Price without VAT:40,10000 €
Unit Price with VAT:47,71900 €