


74306 | |
|---|---|
DigiKey Part Number | 16-74306-ND |
Manufacturer | |
Manufacturer Product Number | 74306 |
Description | SMOCK JACKET POLY BLE 3XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 3XLarge Blue Static Dissipative, Conductive Fabric on Cuff |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 3XLarge |
Series | Material Polyester |
Packaging Bag | Color Blue |
Part Status Active | Features Static Dissipative, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,26000 € | 46,26 € |
| Unit Price without VAT: | 46,26000 € |
|---|---|
| Unit Price with VAT: | 55,04940 € |

