Smock, Jacket Length with Snaps XLarge White Snap Adjustable Cuffs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smock, Jacket Length with Snaps XLarge White Snap Adjustable Cuffs
Function and Requirements of ESD Smocks

74224

DigiKey Part Number
74224D-ND
Manufacturer
Manufacturer Product Number
74224
Description
SMOCK JACKET - WHT XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smock, Jacket Length with Snaps XLarge White Snap Adjustable Cuffs
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Snaps
Size
XLarge
Material
-
Color
White
Features
Snap Adjustable Cuffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,83000 €34,83 €
Manufacturers Standard Package
Unit Price without VAT:34,83000 €
Unit Price with VAT:41,44770 €