Smock, Jacket Length with Snaps Large White Snap Adjustable Cuffs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smock, Jacket Length with Snaps Large White Snap Adjustable Cuffs
Function and Requirements of ESD Smocks

74223

DigiKey Part Number
74223-ND
Manufacturer
Manufacturer Product Number
74223
Description
SMOCK JACKET - WHT LG
Customer Reference
Detailed Description
Smock, Jacket Length with Snaps Large White Snap Adjustable Cuffs
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Clothing Type
Smock, Jacket Length with Snaps
Size
Large
Material
-
Color
White
Features
Snap Adjustable Cuffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.