


74220 | |
|---|---|
DigiKey Part Number | 74220D-ND |
Manufacturer | |
Manufacturer Product Number | 74220 |
Description | SMOCK JACKET POLY GRAY MED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Snaps XSmall White Snap Adjustable Cuffs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XSmall | |
Material | - | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 € | 34,83 € |
| Unit Price without VAT: | 34,83000 € |
|---|---|
| Unit Price with VAT: | 41,44770 € |

